The MC34065DW is a commercial temperature DC/DC controller IC from Motorola, featuring a 16-pin SOP package and operating over a temperature range of 0 to 70 degrees Celsius. It has a single function and 16 terminals, with a terminal position of dual. The device has a maximum input voltage of 15.5V and a minimum input voltage of 11V.
Checking distributor stock and pricing after the page loads.
Motorola MC34065DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |