Quad operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage range of ±15V, with a maximum limit of 44V. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 50V/µs, and a unity gain bandwidth of 16000kHz. This 16-terminal device, housed in a PDSO16 plastic package, operates within a commercial temperature grade from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC34085ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC34085ADW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 13 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 44 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 16000 |
| Low-Bias | YES |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34085ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.