The MC34114DWR2 is a specialized telecom IC from Motorola with a commercial temperature grade and 20 terminals. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 5.5mA. The IC is packaged in a 20-pin R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length.
Motorola MC34114DWR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.