The MC34114P is an 18-pin dual telecom IC from Motorola, with a commercial temperature grade and a maximum supply current of 5.5mA. It has a JEDEC package code of R-PDIP-T18, with a width of 7.62mm and a length of 22.73mm. The IC is available in a DIP18 package type, with 18 terminals and a dual terminal position. It operates within a temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Motorola MC34114P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.