The Motorola MC34115P is a commercial temperature dual function interface IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 16 terminals in a dual terminal position and is packaged in a 16-pin DIP package. The IC has a nominal supply voltage of 12 volts and a maximum supply current of 12 milliamps. It is designed for use in commercial temperature applications and is available in a DIP16 package.
Checking distributor stock and pricing after the page loads.
Motorola MC34115P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.