The MC34151DR2 is a commercial-grade dual MOSFET driver IC from Motorola, featuring a Schmitt trigger input characteristic and an inverted output polarity. It operates within a temperature range of 0 to 70°C and is available in an 8-pin R-PDSO-G8 package. This device is designed for use in buffer or inverter-based MOSFET driver applications, providing a reliable solution for power management needs.
Motorola MC34151DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.