The MC34163DW is a commercial-grade DC/DC controller from Motorola, designed for use in a variety of applications. It features a 16-pin SOP package and operates over a temperature range of 0°C to 70°C. The device accepts input voltages between 2.5V and 40V, making it suitable for a range of power management applications. The MC34163DW is a single-function device with 16 terminals, and it is classified as a commercial-grade product.
Checking distributor stock and pricing after the page loads.
Motorola MC34163DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.