6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, HORIZONTAL MOUNT, PLASTIC, TO-220, 5 PIN
Checking distributor stock and pricing after the page loads.
Motorola MC34166TH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.