The MC34167TV is a commercial DC/DC controller from Motorola, operating within a temperature range of 0 to 70 degrees Celsius. It features a TO-220 package with a pin count of 3 and a single function. The device can handle input voltages between 7.5 and 40 volts.
Checking distributor stock and pricing after the page loads.
Motorola MC34167TV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.