The MC3417L is a commercial-grade dual function IC from Motorola, packaged in a 16-pin DIP. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 12V. The IC has a maximum supply current of 10mA. It is available in a 16-pin DIP package with dimensions of 7.62mm in width and 19.49mm in length.
Motorola MC3417L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3417L to view detailed technical specifications.
No datasheet is available for this part.