Checking distributor stock and pricing after the page loads.
Motorola MC4044D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.