The MC44605P is a 16-pin DIP DC/DC controller from Motorola. It operates over a temperature range of -25°C to 85°C and features a 7.62mm x 19.175mm package. This device is suitable for use in various applications requiring DC/DC conversion and regulation.
Checking distributor stock and pricing after the page loads.
Motorola MC44605P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.