The MC44608P100 is a DC/DC controller IC from Motorola, designed for use in power management applications. It operates within a temperature range of -25°C to 85°C and features a single function. The device is packaged in an 8-pin PDIP package with dimensions of 7.62mm in width and 9.78mm in length. It is suitable for use in applications with input voltages between 6.6V and 13V.
Checking distributor stock and pricing after the page loads.
Motorola MC44608P100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 6.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.