The MC458P is a dual NAND gate IC from Motorola, featuring a commercial temperature range of 0 to 70 degrees Celsius. It operates at a nominal supply voltage of 5V and is packaged in a 14-pin DIP package. This device is designed for use in logic circuits and is suitable for applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Motorola MC458P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |