The MC5479F is a dual D flip-flop logic IC from Motorola, featuring a 14-pin R-XDFP-F14 package and a MILITARY temperature grade. It operates within a temperature range of -55 to 125 degrees Celsius. This device has 2 functions and 14 terminals, with a terminal position of dual. It is a type of D flip-flop logic IC with a positive edge trigger.
Motorola MC5479F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC5479F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.