The MC54HC04AJ is a 14-pin dual-in-line logic inverter from Motorola. It operates within a temperature range of -55C to 125C and has a propagation delay of 22ns. The device is designed to function with a supply voltage of 5V, 6V, or 2V. It is a member of the HC/UH family of logic ICs and is categorized as a gate and inverter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC54HC04AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC54HC04AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC54HC04AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.