The MC54HC14AJ is a 14-pin dual inverter logic IC from Motorola. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 14-pin DIP package. The device has a propagation delay of 22ns and can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The logic IC type is an inverter and it belongs to the HC/UH family.
Checking distributor stock and pricing after the page loads.
Motorola MC54HC14AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.