The MC54HC574AJ is a 20-pin dual in-line package (DIP) bus driver from Motorola, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a propagation delay of 48ns. This device is suitable for use with a supply voltage of 5V to 6V and has a load capacitance of 50pF. The bus driver is a member of the HC/UH family and is intended for use in logic IC applications, specifically buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Motorola MC54HC574AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.515 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.