The MC664LDS is a 14-pin dual master-slave flip-flop IC from Motorola, suitable for operation between -30°C and 70°C. It features a R-XDIP-T14 package type and a single logic IC function. The device is designed for use in applications requiring a master-slave flip-flop configuration.
Motorola MC664LDS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | R-S FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.