The MC68000FN8R2 is a 32-bit microprocessor with a 16-bit external data bus and 23-bit address bus. It operates at a maximum clock frequency of 8MHz and has a supply voltage range of 4.75V to 5.25V. The device is packaged in a commercial-grade QCCJ package and has a maximum supply current of 25mA. It is designed for use in a variety of applications, including those requiring a high-performance microprocessor with a large address space.
Motorola MC68000FN8R2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.