The MC68000RC10 is a 32-bit microprocessor with a 16-bit external data bus and 23-bit address bus. It operates within a commercial temperature grade and has a maximum supply current of 30 units. The device is packaged in a PGA68, 10x10 configuration and has a maximum clock frequency of 10 units. It is designed for use in a variety of applications, including those requiring a high level of processing power.
Motorola MC68000RC10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68000RC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.