The Motorola MC68008L8 is a 16-bit microprocessor with a maximum operating temperature of 70 degrees Celsius. It features 48 terminals and a dual terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 8 MHz. It is packaged in a 48-pin DIP with a width of 15.24 mm and a length of 60.96 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68008L8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68008L8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Length | 60.96 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68008L8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.