The MC68008P8 is a 32-bit microprocessor from Motorola, operating at a maximum clock frequency of 8 MHz. It has a commercial temperature grade and a maximum supply current of 25 mA. The device is available in a 48-pin PDIP package, measuring 15.24 mm in width and 61.72 mm in length. The microprocessor features an 8-bit external data bus and a 20-bit address bus, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Motorola MC68008P8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.72 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.