RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA114
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 114 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P114 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 421 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 16.67 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |