The MC68020RC20B is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It has 114 terminals with a perpendicular terminal position. The device operates at a nominal supply voltage of 5 volts and has a maximum supply current of 421 milliamps. The microprocessor is designed for commercial temperature grade applications and is packaged in a S-XPGA-P114 type package.
Motorola MC68020RC20B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 114 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P114 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 421 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.