The MC68030CRC25C is a 32-bit microprocessor with 128 terminals in a PGA-128 package. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 25MHz. It is designed for use in a variety of applications, including those requiring a 32-bit external data bus and a 32-bit address bus.
Sign in to ask questions about the Motorola MC68030CRC25C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68030CRC25C technical specifications.
| Number of Terminals | 128 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P128 |
| Width | 34.545 |
| Length | 34.545 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68030CRC25C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.