The MC68195FN is an industrial-grade quad interface IC from Motorola, designed to operate within a temperature range of -40°C to 85°C. This device features a 44-pin QCCJ package and has a nominal supply voltage of 5V. The IC has a maximum supply current of 73mA and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Motorola MC68195FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 73 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.