The MC68230LC10 is a commercial temperature parallel I/O port IC from Motorola, featuring 48 terminals, a dual terminal position, and a JEDEC package code of R-CDIP-T48. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The IC has 24 I/O lines and is available in a DIP package with dimensions of 15.24mm in width and 60.96mm in length.
Checking distributor stock and pricing after the page loads.
Motorola MC68230LC10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Length | 60.96 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.