The MC68302CRC20C is a 132-pin CPGA package from Motorola. It is a high-speed serial IO/communication controller with a maximum clock frequency of 20 MHz. The device features a 16-bit external data bus and a 24-bit address bus. It is designed for use in LAN applications and is suitable for operation in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 132 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |