The MC68302RC16C is a commercial temperature 16MHz serial communication controller from Motorola. It operates over a supply voltage range of 4.5 to 5.5V and features a 24-bit address bus and 16-bit external data bus. The device has 132 terminals and a PGA132 package type. It is designed for use in serial IO and communication controller applications, including LAN interfaces.
Checking distributor stock and pricing after the page loads.
Motorola MC68302RC16C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.