The MC68331CFC20 is a 32-bit microcontroller with a quad terminal position and 132 pins in a QFP package. It operates over an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The microcontroller has a maximum clock frequency of 20.97 MHz and a supply current of up to 124 mA. It features 16-bit external data bus and 24-bit address bus, with 39 I/O lines and 0 bytes of RAM.
Motorola MC68331CFC20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 124 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68331CFC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.