A 32-bit integrated processor combines a CPU32 M68000-compatible core with DMA, serial, timer, system-integration, and external bus functions on one device. The exact orderable version operates from a 5.0 V supply at 0 MHz to 16.78 MHz over a 0°C to 70°C temperature range. It uses an FE-suffix 144-pin ceramic quad flat pack package. On-chip peripherals include a two-channel DMA controller, two-channel USART, two independent 16-bit counter/timers, programmable chip selects, bus arbitration, system protection, and IEEE 1149.1 boundary scan support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68340FE16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor architecture | CPU32, M68000-compatible 32-bit CISC |
| Supply voltage | 5.0V |
| Operating frequency | 0 to 16.78MHz |
| Operating temperature | 0 to +70°C |
| Package pins | 144pins |
| Package type | Ceramic Quad Flat Pack (CQFP) |
| Address bus width | 32bit |
| Data bus width | 16bit |
| DMA channels | 2 |
| DMA transfer widths | 8, 16, 32bit |
| DMA sustained transfer rate | 50Mbyte/s |
| USART channels | 2 |
| USART maximum transfer rate | 9.8Mbit/s |
| Counter/timers | 2 independent 16-bit |
| Timer prescaler | Up to 8bit |
| Timer resolution | 80ns |
| Boundary scan | IEEE 1149.1 JTAG |
| Thermal resistance junction-to-ambient | 33, ceramic 144-pin QFP°C/W |
| Power dissipation | 945 at 5 V, 16.78 MHzmW |
Download the complete datasheet for Motorola MC68340FE16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola MC68340FE16
Technical updates and corrections for the MC68340 processor, covering timing diagrams, pin assignments, package dimensions, and ordering information for 5.0V and 3.3V variants.