The integrated processor combines a CPU32 core, two-channel DMA controller, serial I/O, timers, chip selects, and system integration logic on one device. It supports an M68000-compatible 32-bit CISC programming model with a 16-bit external data bus and operation up to 16.78 MHz for the FE16 ordering variant. The FE suffix package is a 144-lead ceramic quad flat pack with 0.65 mm lead spacing for surface-mount assembly. The 5 V device supports 0 °C to 70 °C operation in the standard FE16 ordering table and includes IEEE 1149.1 boundary-scan test support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68340FE16C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | CPU32, M68000-compatible |
| Maximum operating frequency | 16.78MHz |
| Supply voltage | 5.0 ±5%V |
| Package | 144-lead ceramic quad flat pack |
| Package suffix | FE |
| Operating temperature | 0 to 70°C |
| External data bus width | 16bit |
| DMA channels | 2 |
| DMA transfer width | 8, 16, or 32bit |
| DMA sustained transfer rate | 33.3 single-address, 8.4 dual-address at 16.78 MHzMbyte/s |
| Serial channels | 2 |
| Serial maximum transfer rate | 6.5 in 1x mode at 16.78 MHzMbit/s |
| Timer modules | 2 |
| Timer resolution | 125 at 16.78 MHzns |
| Boundary scan | IEEE 1149.1 JTAG |
| Typical power consumption | 500 full operation at 16.78 MHzmW |
Download the complete datasheet for Motorola MC68340FE16C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola MC68340FE16C
Technical addendum for the MC68340 processor covering CPU32 operand alignment, interrupt latency, bus arbitration priority, and PLL clock configuration updates.