The 32-bit integrated processor combines a CPU32 core, two-channel DMA controller, serial I/O, timers, and system-integration logic on one device. It operates from a 3.3 V supply and the MC68340FE16V order option is rated for 0 to 16.78 MHz operation over 0 °C to 70 °C. The device provides 32 address lines, a 16-bit external data bus, two USART channels, and IEEE 1149.1 boundary-scan support. The FE suffix specifies a 144-lead ceramic quad flat pack surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68340FE16V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | CPU32, MC68020-derived 32-bit central processor unit |
| Maximum operating frequency | 16.78MHz |
| Supply voltage | 3.3 ±0.3V |
| Operating temperature range | 0 to 70°C |
| Package | 144-lead ceramic quad flat pack, FE suffix |
| Address bus width | 32bits |
| Data bus width | 16bits |
| DMA channels | 2 |
| DMA address counters | 32bits |
| DMA data transfer widths | 8, 16, 32bits |
| DMA sustained transfer rate | 50Mbyte/s |
| USART channels | 2 |
| USART maximum transfer rate | 9.8Mbit/s |
| Counter/timer modules | 2 independent 16-bit counters |
| Timer resolution | 80ns |
| Discrete I/O lines | Up to 16 |
| Boundary scan | IEEE 1149.1 JTAG |
Download the complete datasheet for Motorola MC68340FE16V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola MC68340FE16V
Technical updates and corrections for the MC68340 processor, covering timing diagrams, pin assignments, package dimensions, and ordering information for 5.0V and 3.3V variants.