Integrated processor combines a CPU32 M68000-family core with a two-channel DMA controller, serial I/O, timers, and system integration logic. The architecture provides 32 address lines, 16 data lines, object-code compatibility with MC68000 and MC68010 software, and on-chip JTAG boundary scan support. The family supports 0 to 16.78 MHz or 0 to 25.16 MHz operation depending on ordering option, with 5 V and low-voltage 3.3 V variants. On-chip peripherals include two independent DMA channels, two USART channels, two 16-bit counter/timers with prescalers, chip-select generation, watchdog functions, and clock generation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68340PV16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | CPU32, MC68020-derived 32-bit core |
| Object code compatibility | MC68000 and MC68010 |
| Address bus width | 32bit |
| Data bus width | 16bit |
| Maximum operating frequency, 16 MHz grade | 16.78MHz |
| Maximum operating frequency, 25 MHz grade | 25.16MHz |
| DMA channels | 2 independent channels |
| DMA address width | 32bit |
| DMA transfer sizes | 8, 16, 32bit |
| Single-address DMA sustained transfer rate | 50 at 25.16 MHzMbyte/s |
| Dual-address DMA sustained transfer rate | 12.5 at 25.16 MHzMbyte/s |
| Serial channels | 2 USART channels |
| Maximum serial transfer rate | 9.8 at 25 MHz system clock in 1x modeMbit/s |
| Timers | 2 independent counter/timers |
| Timer counter width | 16 with up to 8-bit prescalerbit |
| Timer resolution | 80ns |
| Chip selects | 4 programmable chip selects |
| Test interface | IEEE 1149.1 boundary scan JTAG |
| Package options | 144-pin ceramic quad flat pack or 145-pin plastic pin grid array |
| Operating temperature range options | 0 to 70 or -40 to 85°C |
Download the complete datasheet for Motorola MC68340PV16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola MC68340PV16
Technical updates and corrections for the MC68340 processor, covering timing diagrams, pin assignments, package dimensions, and ordering information for 5.0V and 3.3V variants.