The MC68360CZP25L is a 32-bit serial IO/communication controller IC from Motorola, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC features a maximum clock frequency of 25MHz and supports a 32-bit external data bus and 32-bit address bus. It is packaged in a S-PBGA-B357 type, a ball grid array with 357 pins.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 357 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Pin Count | 357 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |