32-bit microcontroller featuring a 20.97MHz clock frequency and MROM programmability. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.75V to 5.25V). It offers 39 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The component is housed in a 16-terminal, 28mm x 28mm PQFP package with a JEDEC code of S-PQFP-G16, and includes PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Motorola MC68376BGCFT20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G16 |
| Width | 28 |
| Length | 28 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.