8-bit microcontroller featuring UVPROM technology and a maximum clock frequency of 4.2 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5.75V. It offers 20 I/O lines, 112 bytes of RAM, and 1804 words of ROM. Packaged in a 28-terminal CDIP with dimensions of 37.145mm length and 15.24mm width.
Motorola MC68705P3CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.145 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.25 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.75 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | UVPROM |
| ROM (words) | 1804 |
| RAM (bytes) | 112 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.