8-bit microcontroller featuring 3776 words of OTPROM and 112 bytes of RAM. This device offers 32 I/O lines and operates with a maximum clock frequency of 4.2 MHz. It is housed in a 40-terminal CDIP package with a commercial temperature grade, functioning between 0°C and 70°C. The supply voltage range is 4.75V to 5.75V, with a nominal value of 5.25V.
Motorola MC68705U5S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.275 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5.25 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.75 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | OTPROM |
| ROM (words) | 3776 |
| RAM (bytes) | 112 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.