1 CHANNEL(S), 125Mbps, FDDI CONTROLLER, CQFP120, CERAMIC, QFP-120
Checking distributor stock and pricing after the page loads.
Motorola MC68838FCC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G120 |
| Width | 28 |
| Length | 28 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, FDDI |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 6 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.