Motorola MC68882CRC16A technical specifications.
| Number of Terminals | 68 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68882CRC16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.