The MC68882RC25A is a commercial-grade math coprocessor IC from Motorola, featuring 68 terminals in a PGA package. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 25MHz and supports a 32-bit external data bus and a 5-bit address bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 5 |
| REACH | unknown |
| Military Spec | False |