32-bit microcontroller featuring a CPU32L core operating at a maximum clock frequency of 14.4MHz. This HCMOS device offers 55 I/O lines, a 16-bit external data bus, and a 24-bit address bus, with 80 bytes of RAM and no ROM. Packaged in a 144-terminal TQFP (PQFP144) with QUAD terminal position, it operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. Includes PWM channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 14.4 |
| ROM (words) | 0 |
| RAM (bytes) | 80 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |