The MC68EC000CFU10 is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a supply voltage of 5 volts with a maximum supply current of 30 milliamps. This industrial-grade microprocessor operates at a speed of 10 MHz and is packaged in a QFP64 format.
Motorola MC68EC000CFU10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68EC000CFU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.