The MC68HC000FC16 is a 32-bit microprocessor from Motorola, operating at a maximum frequency of 16.67 MHz. It is designed to work with a supply voltage of 5V, with a maximum supply current of 50 mA. The device is packaged in a BQFP, SPQFP68 package type and is rated for commercial temperature grade. It features a 16-bit external data bus and a 23-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68HC000FC16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC000FC16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G68 |
| Width | 13.97 |
| Length | 13.97 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 16.67 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC000FC16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.