The MC68HC000FN10 is a 32-bit microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a quad terminal position and a commercial temperature grade. The device has a maximum supply current of 30 mA and operates within a supply voltage range of 4.75 to 5.25 V. It features a 10 MHz clock frequency and supports a 16-bit external data bus and a 23-bit address bus.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC000FN10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.