The MC68HC000FN12 is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius. It has 68 terminals and a quad terminal position. The device is available in a commercial temperature grade and has a maximum supply current of 35 mA. The microprocessor operates at a nominal supply voltage of 5V and has a maximum clock frequency of 12 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68HC000FN12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC000FN12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC000FN12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.