The Motorola MC68HC000R8 is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius. It has 64 terminals and a commercial temperature grade. The device operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It can handle a maximum supply current of 25mA. The processor has a clock frequency of up to 8MHz and a 16-bit external data bus width and 23-bit address bus width.
Motorola MC68HC000R8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 22.86 |
| Length | 81.535 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.