The MC68HC001FC16 is a 32-bit microprocessor from Motorola with a maximum operating temperature of 70 degrees Celsius. It features a 16.67 MHz clock frequency and operates within a supply voltage range of 4.75 to 5.25 volts. The device has a maximum supply current of 50 milliamps and is packaged in a 68-pin BQFP. The microprocessor supports a 16-bit external data bus and a 24-bit address bus.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC001FC16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G68 |
| Width | 13.97 |
| Length | 13.97 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.67 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.