The Motorola MC68HC001FN10 is a 32-bit microprocessor with a 16-bit external data bus and 24-bit address bus. It operates at a supply voltage of 5V and a maximum clock frequency of 10MHz. The device is packaged in a quad flat package with a thermal envelope of 1.0 square inches. The microprocessor is rated for commercial temperature grade and has a maximum supply current of 30mA. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68HC001FN10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC001FN10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC001FN10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.